DAC8881SRGET | |
---|---|
DigiKey Part Number | 296-22741-2-ND - Tape & Reel (TR) 296-22741-1-ND - Cut Tape (CT) 296-22741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8881SRGET |
Description | IC DAC 16BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8881SRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.59000 | ¥160.59 |
10 | ¥147.58100 | ¥1,475.81 |
25 | ¥141.46720 | ¥3,536.68 |
100 | ¥124.64400 | ¥12,464.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥118.52704 | ¥29,631.76 |
500 | ¥110.88000 | ¥55,440.00 |