Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥189.74000 Tube | - | Tube | Active | Not Verified | 14 | 4 | 9µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±4, ±1 (Max) | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥32.98000 Cut Tape (CT) 2,500 : ¥11.35909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 7 | 4 | - | Current - Unbuffered | No | I2C | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | Current Sink, Current Source | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | Surface Mount |