Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥290.30000 Cut Tape (CT) 500 : ¥207.58510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | Surface Mount | |||
1,377 In Stock | 1 : ¥312.41000 Cut Tape (CT) 1,500 : ¥223.42425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 100ns | Voltage - Unbuffered | No | SPI | Internal | 4.75V ~ 5.25V | 1.71V ~ 1.89V | ±4 (Max), ±2 (Max) | Current Steering | -40°C ~ 105°C | 28-VFQFN, CSP | 28-LFCSP (4x4) | Surface Mount |