AD3541RBCPZ16-RL7 | |
---|---|
DigiKey Part Number | 505-AD3541RBCPZ16-RL7TR-ND - Tape & Reel (TR) 505-AD3541RBCPZ16-RL7CT-ND - Cut Tape (CT) 505-AD3541RBCPZ16-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3541RBCPZ16-RL7 |
Description | IC DAC 16BIT V-OUT 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD3541RBCPZ16-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-VFQFN, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.42000 | ¥312.42 |
10 | ¥291.51500 | ¥2,915.15 |
25 | ¥279.29200 | ¥6,982.30 |
100 | ¥253.10930 | ¥25,310.93 |
250 | ¥244.38140 | ¥61,095.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥223.43430 | ¥335,151.45 |