MAX9321BESA+ | |
---|---|
DigiKey Part Number | 505-MAX9321BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9321BESA+ |
Description | IC CLK DATA DRVR 1:1 3GHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clock Clock/Data Driver IC 1:1 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9321BESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Clock/Data Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL, LVECL, LVPECL | |
Output | ECL, PECL, LVECL, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.40000 | ¥83.40 |
10 | ¥75.32100 | ¥753.21 |
25 | ¥71.81480 | ¥1,795.37 |
100 | ¥62.35640 | ¥6,235.64 |
300 | ¥59.55413 | ¥17,866.24 |
500 | ¥54.29932 | ¥27,149.66 |
1,000 | ¥47.29295 | ¥47,292.95 |