Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
775 In Stock | 1 : ¥394.52000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
37 In Stock | 1 : ¥344.20000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 800ns | Current - Unbuffered | No | Parallel | External | 5V | 5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |