Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
820 In Stock | 1 : ¥102.44000 Cut Tape (CT) 1,500 : ¥64.86383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 8µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | |||
144 In Stock | 1 : ¥149.28000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount |