Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,631 In Stock | 1 : ¥101.16000 Cut Tape (CT) 1,000 : ¥57.37743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 40µs | Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | ||
710 In Stock | 1 : ¥120.29000 Cut Tape (CT) 1,000 : ¥76.16929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 40µs | Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount |