Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,892 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥8.24621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | R-2R | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
2,463 In Stock 47,500 Factory | 1 : ¥24.31000 Cut Tape (CT) 2,500 : ¥11.12775 Tape & Reel (TR) 2,500 : ¥18.15731 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | 8 | 1 | 20µs (Typ) | Voltage - Buffered | No | 2-Wire Serial, I2C | Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | ±1 (Max), ±1 (Max) | Current Steering | -40°C ~ 85°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount |