MAX5381LEUK+T | |
---|---|
DigiKey Part Number | 175-MAX5381LEUK+TTR-ND - Tape & Reel (TR) 175-MAX5381LEUK+TCT-ND - Cut Tape (CT) 175-MAX5381LEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5381LEUK+T |
Description | IC DAC 8BIT V-OUT SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5381LEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.84000 | ¥218.40 |
25 | ¥20.60680 | ¥515.17 |
100 | ¥17.55670 | ¥1,755.67 |
250 | ¥16.48556 | ¥4,121.39 |
500 | ¥14.42486 | ¥7,212.43 |
1,000 | ¥11.95203 | ¥11,952.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.12775 | ¥27,819.38 |
5,000 | ¥10.71561 | ¥53,578.05 |