Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥304.94000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
2,744 In Stock | 1 : ¥131.60000 Tube | - | Tube | Active | Not Verified | 14 | 1 | 12µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8 (Max), ±1 (Max) | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |