LTC1658CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1658CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1658CMS8#PBF |
Description | IC DAC 14BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1658CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.59000 | ¥131.59 |
10 | ¥120.96700 | ¥1,209.67 |
50 | ¥115.95140 | ¥5,797.57 |
100 | ¥102.16300 | ¥10,216.30 |
250 | ¥97.14888 | ¥24,287.22 |
500 | ¥90.88106 | ¥45,440.53 |
1,000 | ¥83.35995 | ¥83,359.95 |