BH2220FVM-TR

DigiKey Part Number
BH2220FVMTR-ND - Tape & Reel (TR)
BH2220FVMCT-ND - Cut Tape (CT)
BH2220FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH2220FVM-TR
Description
IC DAC 8BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 3 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH2220FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
8
Number of D/A Converters
3
Settling Time
100µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.16000¥25.16
10¥22.63900¥226.39
25¥21.35840¥533.96
100¥18.19690¥1,819.69
250¥17.08676¥4,271.69
500¥14.95074¥7,475.37
1,000¥12.38780¥12,387.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.53346¥34,600.38
6,000¥11.10629¥66,637.74
Manufacturers Standard Package