Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,028 In Stock | 1 : ¥145.54000 Tube | Tube | Active | Not Verified | 12 | 4 | 12µs | Voltage - Buffered | No | SPI, DSP | External | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | |||
727 In Stock | 1 : ¥437.56000 Cut Tape (CT) 400 : ¥342.22985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |