Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥762.22000 Tray | Tray | Active | Not Verified | 16 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.7V ~ 1.9V | ±3.7, ±2.1 | Oversampling Interpolating DAC | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | |||
80 In Stock | 1 : ¥162.46000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 600ns (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 16V | 5V ~ 16V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) | 18-SO | Surface Mount |