LTC7541ABSW#PBF | |
---|---|
DigiKey Part Number | LTC7541ABSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541ABSW#PBF |
Description | IC DAC 12BIT A-OUT 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541ABSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.46000 | ¥162.46 |
10 | ¥149.30700 | ¥1,493.07 |
40 | ¥143.12000 | ¥5,724.80 |
120 | ¥126.10000 | ¥15,132.00 |
280 | ¥119.91086 | ¥33,575.04 |
520 | ¥112.17487 | ¥58,330.93 |