Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,717 In Stock | 1 : ¥86.88000 Cut Tape (CT) 2,000 : ¥47.43678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
1,884 In Stock 30,000 Factory | 1 : ¥56.36000 Cut Tape (CT) 2,500 : ¥30.80600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 2 | 12µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 (Max) | String DAC | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount |