Digital to Analog Converters (DAC)

Results: 3
Series
-SoftSpan™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
1618
Number of D/A Converters
12
Settling Time
100ns2.1µs (Typ)9µs
Output Type
Current - BufferedCurrent - UnbufferedVoltage - Buffered
Differential Output
NoYes
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V4.5V ~ 30V, -16.5V4.75V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.5V1.71V ~ 1.89V2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2±2 (Max), ±1 (Max)±4, ±2
Architecture
Multiplying DACR-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad, CSP32-VFQFN Exposed Pad, CSP48-LQFP
Supplier Device Package
16-LFCSP (3x3)32-LFCSP (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
48-LQFP
LTC2758AILX#PBF
IC DAC 18BIT A-OUT 48LQFP
Analog Devices Inc.
342
In Stock
1 : ¥764.43000
Tray
Tray
Active
Not Verified
18
2
2.1µs (Typ)
Current - Unbuffered
Yes
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.2
Multiplying DAC
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
Surface Mount
16-LFCSP-WQ
AD5761RBCPZ-RL7
IC DAC 16BIT V-OUT 16LFCSP
Analog Devices Inc.
4,210
In Stock
1 : ¥108.39000
Cut Tape (CT)
1,500 : ¥68.63231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
9µs
Voltage - Buffered
No
SPI
External, Internal
4.5V ~ 30V, -16.5V
1.7V ~ 5.5V
±2 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Surface Mount
32 QFN EP
AD3551RBCPZ16-RL7
IC DAC 16BIT A-OUT 32LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : ¥238.48837
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
16
1
100ns
Current - Buffered
No
SPI
External, Internal
4.75V ~ 5.25V
1.71V ~ 1.89V
±4, ±2
String DAC
-40°C ~ 105°C
32-VFQFN Exposed Pad, CSP
32-LFCSP (5x5)
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.