Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥201.05000 Tube | Tube | Active | Not Verified | 16 | 2 | 12µs | Voltage - Buffered | No | SPI, DSP | External, Internal | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | |||
276 In Stock | 1 : ¥372.44000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 550µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
1,167 In Stock | 1 : ¥305.02000 Cut Tape (CT) 250 : ¥229.18020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±1.5 (Max) | Multiplying DAC | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
158 In Stock | 1 : ¥342.60000 Tube | - | Tube | Active | Not Verified | 14 | 4 | 900ns | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |