DAC8814IBDBT | |
---|---|
DigiKey Part Number | 296-18608-2-ND - Tape & Reel (TR) 296-18608-1-ND - Cut Tape (CT) 296-18608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8814IBDBT |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8814IBDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1.5 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.02000 | ¥305.02 |
10 | ¥281.33900 | ¥2,813.39 |
25 | ¥268.69280 | ¥6,717.32 |
100 | ¥240.24440 | ¥24,024.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥229.18020 | ¥57,295.05 |