Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,625 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.90425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±6 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | - | - | |||
9,526 In Stock | 1 : ¥27.97000 Cut Tape (CT) 3,000 : ¥18.59641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | I2C | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
19,276 In Stock | 1 : ¥29.84000 Cut Tape (CT) 3,000 : ¥14.95979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | - | - | |||
9,050 In Stock 10,094 Marketplace | 1 : ¥24.91000 Cut Tape (CT) 2,500 : ¥16.55612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | 12 | 1 | 8µs | Voltage - Buffered | Yes | SPI | External | 3V ~ 5.5V | 3V ~ 5.5V | 0.3, 0.2 | String DAC | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | Automotive | AEC-Q100 | ||
1,350 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8 (Max), ±0.5/+1 (Max) | String DAC | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | Surface Mount | Automotive | AEC-Q100 |