Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥394.20000 Tray | - | Tray | Active | Not Verified | 18 | 1 | 3.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x5) | Surface Mount | ||
43 In Stock | 1 : ¥194.51000 Tray | - | Tray | Active | Not Verified | 12 | 4 | 15µs (Typ) | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
328 In Stock | 1 : ¥236.50000 Tray | - | Tray | Active | Not Verified | 12 | 4 | 18µs | Voltage or Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
1,213 In Stock | 1 : ¥316.59000 Tray | Tray | Active | Not Verified | 16 | 4 | 18µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±1, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | |||
750 In Stock | 1 : ¥316.59000 Cut Tape (CT) 750 : ¥235.24544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 18µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 750 : ¥134.33879 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 4 | 15µs (Typ) | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount |