MAX5805BAUB+

DigiKey Part Number
MAX5805BAUB+-ND
Manufacturer
Manufacturer Product Number
MAX5805BAUB+
Description
IC DAC 12BIT V-OUT 10UMAX
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5805BAUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
6.3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.94000¥30.94
10¥27.78900¥277.89
50¥26.27260¥1,313.63
100¥22.76950¥2,276.95
250¥21.60200¥5,400.50
500¥19.38344¥9,691.72
1,000¥16.34744¥16,347.44
2,500¥15.53007¥38,825.18
5,000¥14.94623¥74,731.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.