Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,252 In Stock | 1 : ¥66.39000 Cut Tape (CT) 2,000 : ¥36.27519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
3,717 In Stock | 1 : ¥86.88000 Cut Tape (CT) 2,000 : ¥47.43678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
1,196 In Stock | 1 : ¥91.98000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
3,315 In Stock | 1 : ¥336.38000 Cut Tape (CT) 1,000 : ¥240.56843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 3ms | Voltage or Current - Buffered | No | SPI | External, Internal | 12V ~ 32V | 12V ~ 32V | - | Sigma-Delta | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
1,693 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 250µs (Typ) | Current - Buffered | No | I2C | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±1 (Max) | Current Sink | -40°C ~ 85°C | 9-UFBGA, WLCSP | 9-WLCSP (1.52x1.69) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥120.29000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 40µs | Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥204.12790 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 4 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |