Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥11.35958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 2 | 25µs (V), 60µs (A) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.7V ~ 5.5V | 1.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : ¥75.46958 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±0.01 | String DAC | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount |