Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-nanoDAC®
Settling Time
7µs25µs (Typ)
Voltage - Supply, Analog
2.7V ~ 5.5V±5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)±0.5 (Max), ±1 (Max)
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-MSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP
AD5310RBRMZ
IC DAC 10BIT V-OUT 10MSOP
Analog Devices Inc.
447
In Stock
1 : ¥33.92000
Tube
Tube
Active
Not Verified
10
1
7µs
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5 (Max), ±0.5 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
452
In Stock
122,100
Factory
1 : ¥123.18000
Tube
-
Tube
Active
Not Verified
10
1
25µs (Typ)
Voltage - Buffered
No
SPI
External, Internal
±5V
5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.