DAC8775IRWFT

DigiKey Part Number
296-45499-2-ND - Tape & Reel (TR)
296-45499-1-ND - Cut Tape (CT)
296-45499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8775IRWFT
Description
IC DAC 16BIT ANLG A/V-OUT 72QFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC8775IRWFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
4
Settling Time
30µs
Output Type
Analog Current and Voltage
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
12V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±12, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.84000¥312.84
10¥288.54800¥2,885.48
25¥275.58240¥6,889.56
100¥246.40440¥24,640.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥235.05660¥58,764.15
Manufacturers Standard Package