Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥193.91000 Tray | - | Tray | Active | Not Verified | 10 | 2 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 3.13V ~ 3.47V | 1.7V ~ 1.9V, 3.13V ~ 3.47V | ±0.1, ±0.05 | Quad-Switch | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | ||
447 In Stock | 1 : ¥33.92000 Tube | Tube | Active | Not Verified | 10 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |