AD5333BRUZ | |
---|---|
DigiKey Part Number | AD5333BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5333BRUZ |
Description | IC DAC 10BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5333BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥84.17900 | ¥841.79 |
62 | ¥80.69306 | ¥5,002.97 |
124 | ¥71.09758 | ¥8,816.10 |
310 | ¥67.60797 | ¥20,958.47 |
558 | ¥63.24616 | ¥35,291.36 |
1,054 | ¥58.01201 | ¥61,144.66 |