Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥206.83000 Tray | Tray | Active | Not Verified | 12 | 2 | 11.5ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 3.5V | ±0.68, ±0.4 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | |||
317 In Stock | 1 : ¥224.35000 Tray | Tray | Active | Not Verified | 14 | 2 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 1.9V | ±1.8, ±1.7 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | |||
4,199 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.90425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±6 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-VDFN Exposed Pad, CSP | 6-LFCSP-WD (2x3) | Surface Mount | |||
2,913 In Stock | 1 : ¥127.09000 Cut Tape (CT) 750 : ¥74.91703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 120ns | Current - Unbuffered | Yes | Parallel | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±1 (Max), -1/+2 (Max) | R-2R | -40°C ~ 125°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount |