Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,558 In Stock | 1 : ¥38.60000 Cut Tape (CT) 2,500 : ¥19.35635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | ||
299 In Stock | 1 : ¥265.49000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount |