AD5171BRJZ10-R7

DigiKey Part Number
505-AD5171BRJZ10-R7TR-ND - Tape & Reel (TR)
505-AD5171BRJZ10-R7CT-ND - Cut Tape (CT)
505-AD5171BRJZ10-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5171BRJZ10-R7
Description
IC DGTL POT 10KOHM 64TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5171BRJZ10-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
10k
Interface
I2C
Memory Type
OTP
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.78000¥22.78
10¥20.43700¥204.37
25¥19.31800¥482.95
100¥16.74310¥1,674.31
250¥15.88436¥3,971.09
500¥14.25314¥7,126.57
1,000¥12.02072¥12,020.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.02823¥33,084.69
6,000¥10.61364¥63,681.84
Manufacturers Standard Package