MAX5403EUB+

DigiKey Part Number
MAX5403EUB+-ND
Manufacturer
Manufacturer Product Number
MAX5403EUB+
Description
IC DGTL POT 10KOHM 256TAP 10UMAX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5403EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
275
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.85000¥59.85
10¥54.08500¥540.85
50¥51.57340¥2,578.67
100¥44.78100¥4,478.10
250¥42.76792¥10,691.98
500¥38.99440¥19,497.20
1,000¥33.96287¥33,962.87
2,500¥32.70493¥81,762.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.