AD8400ARZ1-REEL

DigiKey Part Number
AD8400ARZ1-REELTR-ND - Tape & Reel (TR)
AD8400ARZ1-REELCT-ND - Cut Tape (CT)
AD8400ARZ1-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8400ARZ1-REEL
Description
IC DGTL POT 1KOHM 256TAP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8400ARZ1-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
1k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±33%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥38.21100¥382.11
25¥36.12520¥903.13
100¥31.30860¥3,130.86
250¥29.70260¥7,425.65
500¥26.65216¥13,326.08
1,000¥22.47774¥22,477.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.35386¥53,384.65
Manufacturers Standard Package