AD8402ARZ1-REEL | |
---|---|
DigiKey Part Number | AD8402ARZ1-REELTR-ND - Tape & Reel (TR) AD8402ARZ1-REELCT-ND - Cut Tape (CT) AD8402ARZ1-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ1-REEL |
Description | IC DGTL POT 1KOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ1-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.15100 | ¥481.51 |
25 | ¥45.52160 | ¥1,138.04 |
100 | ¥39.45300 | ¥3,945.30 |
250 | ¥37.42948 | ¥9,357.37 |
500 | ¥33.58548 | ¥16,792.74 |
1,000 | ¥28.32514 | ¥28,325.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.90888 | ¥67,272.20 |