Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
PotentiometerRheostat
Number of Taps
2561024
Resistance (Ohms)
10k50k
Memory Type
Non-VolatileVolatile
Voltage - Supply
2.7V ~ 5.5V2.7V ~ 5.5V, ±2.5V ~ 2.75V
Tolerance
±1%±30%
Temperature Coefficient (Typ)
5ppm/°C45ppm/°C
Supplier Device Package
10-MSOPSOT-23-8
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-8
Resistance - Wiper (Ohms) (Typ)
3550
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
10 MSOP
AD5272BRMZ-50-RL7
IC DGT POT 50KOHM 1024TAP 10MSOP
Analog Devices Inc.
5,205
In Stock
1 : ¥48.88000
Cut Tape (CT)
1,000 : ¥25.84339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Rheostat
1
1024
50k
I2C
Non-Volatile
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Selectable Address
±1%
5ppm/°C
Surface Mount
10-MSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-40°C ~ 125°C
35
SOT-23-8
AD5245BRJZ10-RL7
IC DGT POT 10KOHM 256TAP SOT23-8
Analog Devices Inc.
11,190
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.43180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
256
10k
I2C
Volatile
2.7V ~ 5.5V
Selectable Address
±30%
45ppm/°C
Surface Mount
SOT-23-8
SOT-23-8
-40°C ~ 125°C
50
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.