Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
913 In Stock 50 Factory | 1 : ¥90.70000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 100k | SPI | Volatile | 10V ~ 30V, ±5V ~ 15V | - | ±25% | 35ppm/°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 85°C | 900 | ||
2,449 In Stock | 1 : ¥106.35000 Cut Tape (CT) 2,500 : ¥43.97669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 100k | SPI | Volatile | 10V ~ 30V, ±5V ~ 15V | - | ±25% | 35ppm/°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 85°C | 900 |