MAX5438EUB+ | |
---|---|
DigiKey Part Number | MAX5438EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5438EUB+ |
Description | IC DGT POT 100KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5438EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥83.35400 | ¥833.54 |
50 | ¥79.89960 | ¥3,994.98 |
100 | ¥70.39770 | ¥7,039.77 |
250 | ¥66.94264 | ¥16,735.66 |
500 | ¥62.62370 | ¥31,311.85 |
1,000 | ¥57.44102 | ¥57,441.02 |