Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
1k10k
Tolerance
±20%-
Temperature Coefficient (Typ)
500ppm/°C700ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
14 SOIC
AD8402ARZ10-REEL
IC DGTL POT 10KOHM 256TAP 14SOIC
Analog Devices Inc.
8,545
In Stock
1 : ¥55.51000
Cut Tape (CT)
2,500 : ¥25.92871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
2
256
10k
SPI
Volatile
2.7V ~ 5.5V
-
±20%
500ppm/°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
-40°C ~ 125°C
200
14 SOIC
AD8402ARZ1-REEL
IC DGTL POT 1KOHM 256TAP 14SOIC
Analog Devices Inc.
6,644
In Stock
1 : ¥53.61000
Cut Tape (CT)
2,500 : ¥26.90888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
2
256
1k
SPI
Volatile
2.7V ~ 5.5V
-
-
700ppm/°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
-40°C ~ 125°C
200
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.