ISO1640QDWRQ1

DigiKey Part Number
296-ISO1640QDWRQ1TR-ND - Tape & Reel (TR)
296-ISO1640QDWRQ1CT-ND - Cut Tape (CT)
296-ISO1640QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1640QDWRQ1
Description
AUTOMOTIVE, HOT-SWAPPABLE, ROBUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1640QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
57ns, 88ns
Pulse Width Distortion (Max)
45ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.09000¥51.09
10¥46.15300¥461.53
25¥44.00560¥1,100.14
100¥38.20870¥3,820.87
250¥36.49132¥9,122.83
500¥33.27172¥16,635.86
1,000¥28.97852¥28,978.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.90525¥55,810.50
Manufacturers Standard Package