Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,664 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.39554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
464 In Stock | 1 : ¥38.00000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 25kV/µs | 100Mbps | 24ns, 24ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,038 In Stock | 1 : ¥59.51000 Cut Tape (CT) 1,000 : ¥33.73096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 1000Vrms | 15kV/µs | 25Mbps | 50ns, 50ns | 5ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
916 In Stock 10,494 Factory | 1 : ¥70.14000 Tube | - | Tube | Active | Capacitive Coupling | SPI | No | 6 | 2/4 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 25Mbps | 32.5ns, 33.6ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
2,856 In Stock | 1 : ¥38.00000 Cut Tape (CT) 1,000 : ¥20.07460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 25kV/µs | 100Mbps | 24ns, 24ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,184 In Stock | 1 : ¥37.35000 Tube | Tube | Active | Magnetic Coupling | SPI | No | 7 | 5/2 | Unidirectional | 3750Vrms | 25kV/µs | 2Mbps | 25ns, 25ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
172 In Stock | 1 : ¥35.96000 Cut Tape (CT) 1,000 : ¥18.99274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
358 In Stock | 1 : ¥41.79000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 5 | 5/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |