ISO7240CFDWR | |
---|---|
DigiKey Part Number | 296-22617-2-ND - Tape & Reel (TR) 296-22617-1-ND - Cut Tape (CT) 296-22617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CFDWR |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CFDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.72362 | ¥49,447.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.72400 | ¥427.24 |
25 | ¥40.39240 | ¥1,009.81 |
100 | ¥35.00660 | ¥3,500.66 |
250 | ¥33.21128 | ¥8,302.82 |
500 | ¥29.80028 | ¥14,900.14 |
1,000 | ¥25.13276 | ¥25,132.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.22000 | ¥49.22 |
10 | ¥44.24000 | ¥442.40 |
25 | ¥41.82600 | ¥1,045.65 |
100 | ¥36.24920 | ¥3,624.92 |
250 | ¥34.39016 | ¥8,597.54 |
500 | ¥30.85806 | ¥15,429.03 |
1,000 | ¥26.02486 | ¥26,024.86 |