Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,274 In Stock | 1 : ¥41.83000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 16Mbps | 60ns, 60ns | - | 20ns, 20ns (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
6,017 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.71211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 2/0 | Unidirectional | 3000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,272 In Stock 6,302 Factory | 1 : ¥100.40000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
111 In Stock 10,166 Factory | 1 : ¥88.26000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,000 In Stock | 1 : ¥93.00000 Cut Tape (CT) 1,000 : ¥52.74087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |