ISO1641DWR | |
---|---|
DigiKey Part Number | 296-ISO1641DWRTR-ND - Tape & Reel (TR) 296-ISO1641DWRCT-ND - Cut Tape (CT) 296-ISO1641DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1641DWR |
Description | HOT-SWAPPABLE, ROBUST-EMC BIDIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1641DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 88ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥36.70000 | ¥367.00 |
25 | ¥34.69160 | ¥867.29 |
100 | ¥30.06710 | ¥3,006.71 |
250 | ¥28.52532 | ¥7,131.33 |
500 | ¥25.59580 | ¥12,797.90 |
1,000 | ¥21.58680 | ¥21,586.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.50749 | ¥41,014.98 |