ISO7760DBQR | |
---|---|
DigiKey Part Number | 296-49447-2-ND - Tape & Reel (TR) 296-49447-1-ND - Cut Tape (CT) 296-49447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760DBQR |
Description | DGTL ISO 3000VRMS 6CH GP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7760DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.56186 | ¥28,904.65 |
5,000 | ¥11.13364 | ¥55,668.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.69800 | ¥226.98 |
25 | ¥21.40960 | ¥535.24 |
100 | ¥18.24190 | ¥1,824.19 |
250 | ¥17.12860 | ¥4,282.15 |
500 | ¥14.98764 | ¥7,493.82 |
1,000 | ¥12.41832 | ¥12,418.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.92000 | ¥219.20 |
25 | ¥20.67560 | ¥516.89 |
100 | ¥17.61660 | ¥1,761.66 |
250 | ¥16.54144 | ¥4,135.36 |
500 | ¥14.47388 | ¥7,236.94 |
1,000 | ¥11.99264 | ¥11,992.64 |