ISO7760DBQ | |
---|---|
DigiKey Part Number | 296-48810-ND |
Manufacturer | |
Manufacturer Product Number | ISO7760DBQ |
Description | DGTL ISO 3000VRMS 6CH GP 16SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7760DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.04800 | ¥350.48 |
75 | ¥33.13480 | ¥2,485.11 |
150 | ¥28.71627 | ¥4,307.44 |
300 | ¥27.24397 | ¥8,173.19 |
525 | ¥24.44583 | ¥12,834.06 |
1,050 | ¥20.61701 | ¥21,647.86 |