Digital Isolators

Results: 2
Series
-iCoupler®
Type
General PurposeRS232, USB
Isolated Power
NoYes
Number of Channels
14
Inputs - Side 1/Side 2
1/02/2
Voltage - Isolation
5000Vrms5700Vrms
Common Mode Transient Immunity (Min)
40kV/µs75kV/µs
Data Rate
150Mbps480Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns650ns, 600ns
Pulse Width Distortion (Max)
3ns-
Rise / Fall Time (Typ)
2.5ns, 2.5ns300ns, 350ns (Max)
Voltage - Supply
1.7V ~ 5.5V3V ~ 3.6V, 3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC20-SOIC-IC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADUM4166BRIZ
ADUM4166BRIZ
5KV 480MBPS USB DIG ISOLATOR PER
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥123.97000
Tube
-
Tube
Active
Magnetic Coupling
RS232, USB
Yes
1
1/0
Unidirectional
5700Vrms
40kV/µs
480Mbps
650ns, 600ns
-
300ns, 350ns (Max)
3V ~ 3.6V, 3V ~ 5.5V
-55°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
16 SOIC
ADUM242D1BRWZ
DGTL ISO 5000VRMS 4CH GP 16SOIC
Analog Devices Inc.
334
In Stock
1 : ¥38.91000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.