Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,672 In Stock | 1 : ¥59.08000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 2750Vrms | 25kV/µs (Typ) | 150Mbps | 7.5ns, 7.4ns | 1ns | 2ns, 2ns | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,965 In Stock 14,400 Factory | 1 : ¥59.08000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2750Vrms | 25kV/µs (Typ) | 150Mbps | 7.5ns, 7.4ns | 1ns | 2ns, 2ns | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |