Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥163.22000 Cut Tape (CT) 1,000 : ¥103.34810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 2500Vrms | 25kV/µs | 25Mbps | 60ns, 60ns | 6ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 800 Factory Check Lead Time | 1 : ¥85.18000 Tube | - | Tube | Active | Capacitive Coupling | RS232, RS422, RS485, SPI | No | 6 | 3/3 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,968 In Stock | 1 : ¥22.44000 Tube | Tube | Last Time Buy | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 2.4ns, 2.4ns | 2.25V ~ 5.5V | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
37 In Stock | 1 : ¥49.42000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 5 | 5/0 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |