ADUM250N0BRIZ | |
---|---|
DigiKey Part Number | 505-ADUM250N0BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM250N0BRIZ |
Description | DGTL ISO 5000VRMS 5CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM250N0BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40700 | ¥444.07 |
37 | ¥41.97865 | ¥1,553.21 |
111 | ¥36.38054 | ¥4,038.24 |
259 | ¥34.51510 | ¥8,939.41 |
518 | ¥30.97029 | ¥16,042.61 |
1,036 | ¥26.11946 | ¥27,059.76 |
2,516 | ¥24.81351 | ¥62,430.79 |